044-8597-000
ITT CANNONEndbell for APD 37-way version only- black (RAL 9005) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
044-8597-000
Alias/AKA:
ENDBELL-FOR-APD-37-WAY
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Type:
End Bell
Dimension:
32.5 x 46.9 mm
Operating Temperature:
-40 to 125 °C
The ITT Cannon part 044-8597-000 is an endbell specifically designed for the APD 37-way version. This endbell is finished in a sleek black color (RAL 9005), making it an attractive addition to any electrical or electronic equipment. It is meticulously crafted to ensure a secure and reliable connection, providing enhanced functionality and durability. Upgrade your APD connector with this high-quality and visually appealing endbell from ITT Cannon.
Search Keywords:
0448597000
IN STOCK:
8,460
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$10.48
$52.400
25
$5.56
$139.000
50
$4.95
$247.500
100
$4.83
$483.000
300
$4.74
$1,422.000
500
$4.67
$2,335.000
1,000
+
$4.60
$4,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
121583-0058
Circular DIN Connector - 37 Contact - Female - Cable Mount - Crimp Terminal - Plug
776315-1
Automotive Connectors - 68 Position - Plug Assembly
1-66361-6
III+PIN,18-14,TIN,LP,SN
121667-0023
6/7 way, yellow, wire seals, Wire insulation ø 1.9 - 2.1 mm
1-967325-1
2,5MM BU-GEH 4P