Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
044-8597-002
Alias/AKA:
ENDBELL-FOR-APD-19-WAY
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Bell3365
Dimension:
30 x 363362mm
Operating Temperature:
-40 to 125 °C
Enbell for APD 19 version only, Black
Search Keywords:
0448597002
IN STOCK:
133
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.01
$70.050
10
$11.10
$111.000
25
$9.70
$242.500
50
$8.87
$443.500
75
$8.60
$645.000
100
+
$8.47
$847.000