050905-0001
ITT CANNONPotting Shell - 15 Positions - Shell Size A - Compatible D-Sub Size 15pos and HD26pos - Unshielded - Plastic - Flange - White.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
050905-0001
Alias/AKA:
DA509051
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The 050905-0001 potting shells are molded with a thin flange 0,76 (.030) to permit the use of D Subminiature locking devices.
Search Keywords:
0509050001
IN STOCK:
1,467
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$8.22
$41.100
25
$5.86
$146.500
100
$5.48
$548.000
250
$5.40
$1,350.000
500
$5.22
$2,610.000
1,000
$4.89
$4,890.000
2,500
$4.82
$12,050.000
5,000
+
$4.75
$23,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DA7W2PA00LF
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
053750-0001
ZA5077
Cable Assembly 1.83m DC Power Plug to DC Power Plug PL-PL
DB509061
Connector, D-sub, Rectangular, D, B | ITT Cannon DB509061
173112-0843
D Sub Contact, Molex Mixed Layout D-Sub Housing Connectors, Pin, Copper Alloy