Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051411-0038
Alias/AKA:
MD1-21SH003
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Hook-up Wire
Gender:
SKT
Wire Size:
26 AWG
Cable Length:
0.457 m
Operating Temperature:
-55 to 149 °C
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 21 POS SKT Crimp
Search Keywords:
0514110038
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
3
$142.83
$428.490
5
$128.55
$642.750
8
$112.48
$899.840
10
+
$110.23
$1,102.300
Product Guides