Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051524-0213
Alias/AKA:
DCMMN-8H8P-N
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Through Hole3516
Gender:
PIN3507
Termination Method:
Solder3529
Shell Size:
C3527
Number of Contacts:
8Power
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 150 °C
Conn D-Subminiature PIN 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords:
0515240213
IN STOCK:
91
Can Ship immediately
MOQ for out of Stock Qty:
32
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$184.92
$184.920
10
$182.14
$1,821.400
25
$179.41
$4,485.250
32
$176.72
$5,655.040
63
$94.75
$5,969.250
95
$64.82
$6,157.900
126
+
$63.53
$8,004.780
Product Guides