051525-0035
ITT CANNONConn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051525-0035
Alias/AKA:
DCMM-37S-D
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Socket
Termination Method:
Solder
Shell Size:
C
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °
The ITT CANNON part 051525-0035 is a high-quality D-Subminiature connector with 37 solderable sockets, arranged in a right angle through-hole configuration. This connector features 37 terminals and is designed for easy installation in various electronic applications requiring one port connectivity. Built to withstand demanding environments, the 051525-0035 connector ensures reliable and secure connections for optimal performance.
Search Keywords:
0515250035
IN STOCK:
45
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$98.99
$98.990
5
$98.00
$490.000
10
$89.59
$895.900
25
$86.41
$2,160.250
50
$81.04
$4,052.000
75
$80.23
$6,017.250
100
+
$79.10
$7,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7012OF
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 24VDC
96.052.4153.1
Conn Circular M 5 POS Screw ST Cable Mount 5 Terminal 1 Port
233
Remote Display Multimeter
BZ-2RQ1016-W119
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
BZ-RW84414-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...