Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
058-8578-100
Alias/AKA:
STRAIGHTENDBELLFLEXTUBE8,5
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
End Bell
Dimension:
60.1 mm
Operating Temperature:
-40 to 140 °C
Straight Endbell for Flex Tube ø 8.5 mm
Search Keywords:
0588578100
IN STOCK:
7,510
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.778
$77.800
300
$0.770
$231.000
500
$0.762
$381.000
1,000
$0.755
$755.000
2,500
$0.747
$1,867.500
5,000
$0.740
$3,700.000
7,500
$0.732
$5,490.000
10,000
+
$0.725
$7,250.000
CUSTOMERS
ALSO BOUGHT
4-1437290-0
Connector Housing - Super Seal Series - Plug - 34 Positions - 1.5 mm.
91510-1
CCII UNML UNML II PIN SKT 24-18 ASSY
4-1437290-1
Connector Housing - SuperSeal Series - Receptacle - 34 Positions - 3 mm.
058-8578-101
90 degree Enbell for Flex Tube (ø8,5mm) 4-7 way APD Series
963531-1
This sealing plug from TE’s AMP MCP 1.5K Contact System is white and comes packaged in qua...