Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
058-8578-101
Alias/AKA:
90 -END-BELL-FLEX-TUBE-8,5, 90?ENDBELLFLEXTUBE8,5MM
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
End Bell
Dimension:
56 mm
Operating Temperature:
-40 to 140 °C
90 degree Enbell for Flex Tube (ø8,5mm) 4-7 way APD Series
Search Keywords:
0588578101
IN STOCK:
1,255
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.960
$196.000
300
$1.843
$552.900
500
$1.696
$848.000
1,000
$1.395
$1,395.000
2,500
$1.346
$3,365.000
5,000
$1.333
$6,665.000
7,500
$1.320
$9,900.000
10,000
+
$1.306
$13,060.000
CUSTOMERS
ALSO BOUGHT
121583-0000
Circular DIN Connector - 4 Contact - Female - Cable Mount - Crimp Terminal - Plug
776315-1
Automotive Connectors - 68 Position - Plug Assembly
121583-0008
Circular Connector - Receptacle Housing - For Female Sockets - 4 Positions - Bayonet Lock ...
058-8578-100
Straight Endbell for Flex Tube ø 8.5 mm
964972-1
EINZELLEITERDICHTNG