Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
058-8578-102
Alias/AKA:
STRAIGHTENDBELLFLEXTUBE10
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
End Bell
Dimension:
60.1 mm
Operating Temperature:
-40 to 140 °C
The ITT CANNON part 058-8578-102 is a Straight Endbell designed specifically for use with Flex Tube of ø 10.0 mm. This component is ideal for providing a reliable connection and secure fit between the flex tube and other electrical equipment. Its straight design ensures easy installation and allows for optimum space utilization. With its high-quality construction, this endbell offers excellent durability and longevity. It is a must-have for electronic applications that require a flexible and dependable solution.
Search Keywords:
0588578102
IN STOCK:
2,090
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.882
$188.200
300
$1.739
$521.700
500
$1.628
$814.000
1,000
$1.531
$1,531.000
2,500
$1.500
$3,750.000
5,000
$1.344
$6,720.000
7,500
$1.330
$9,975.000
10,000
+
$1.317
$13,170.000