Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
075-8511-001
Alias/AKA:
CABGASKETREARMOUNT#36ALUFL
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Cab 36 Gasket Rear Mount Aluminum
Search Keywords:
0758511001
IN STOCK:
192
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.73
$68.650
10
$10.87
$108.700
25
$9.50
$237.500
50
$8.69
$434.500
100
$8.42
$842.000
150
$8.16
$1,224.000
200
+
$8.08
$1,616.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TXR54AB00-2214AI
Backshell - Heat Shrink Adapter - 1.468" (37.29mm) Outside Diameter - Shell Size 22 - 1 5/...
1375799-1
Board-To-Board Connector - PC104 - 2 mm - 104 Contacts - Receptacle - AMPMODU PC/104 PLUS ...
1588908-1
PRO BEAM JR, FRRL KIT, PC 126 SEALED
DE121073154
Backshells End Bell Straight Thermoplastic Nickel Over Copper
32-341
Switch Sealing Boot - Tool Handle Switches.