help desk software

086-0032-000

Itt Cannon

Conn Rectangular F 60 POS Crimp ST Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Itt Cannon
Part No:
086-0032-000
Alias/AKA:
DL3-60R
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
60
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Rectangular F 60 POS Crimp ST Panel Mount
Search Keywords:
0860032000
IN STOCK: 1,079
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.04
$19.040
10
$15.07
$150.700
25
$14.15
$353.750
50
$13.87
$693.500
100
$13.80
$1,380.000
250
$11.37
$2,842.500
500 +
$11.12
$5,560.000
DOWNLOADS