help desk software
DATA SHEET

086-0068-000

ITT CANNON

Circular Connector Plug Housing - 4 Position - 1.0mm Contact Size - Clip Lock - Terminal Position Lock (TPA) - Crimp Contact Type - Black. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
086-0068-000
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
5 A
Maximum Voltage Rating:
N/A
The ITT CANNON part 086-0068-000 is a high-quality circular connector plug housing designed for various industrial applications. With a 4-position configuration and a 1.0mm contact size, it offers reliable connectivity and secure connections. The clip lock mechanism ensures a tight and durable fit, while the terminal position lock (TPA) enhances the stability of the contacts. This plug housing supports crimp contact type connections and comes in an elegant black color. Trust in ITT CANNON's expertise for your connector needs.
Search Keywords:
0860068000
IN STOCK: 1,237
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.833
$32.499
10
$8.480
$84.800
25
$7.282
$182.050
50
$6.359
$317.950
100
$6.053
$605.300
500
$5.042
$2,521.000
1,000 +
$4.991
$4,991.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides