096264-0000
ITT CANNONConn D-Subminiature SKT 79 POS Crimp ST Cable Mount 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096264-0000
Alias/AKA:
2DC79S
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
N/A
Number of Contacts:
79
Contact Plating:
Gold over Nickel
Operating Temperature:
-65 to 150 °C
The ITT CANNON part 096264-0000 is a high-quality D-subminiature connector that provides a reliable and versatile solution for various connectivity needs. It features a socket configuration with 79 positions, making it suitable for a wide range of applications.The connector is designed to be crimped onto the cable, ensuring secure and stable connections. It is compatible with standard D-sub cables and is easy to install.With its cable mount and 1-port design, this connector offers convenient and space-saving connectivity options. It is suitable for use in industries such as telecommunications, aerospace, defense, and industrial automation.The ITT CANNON part 096264-0000 is known for its durability and long lifespan, making it a reliable choice for demanding applications. It provides excellent signal transmission and is designed to withstand various environmental conditions.Whether you are looking to establish connections in data communication systems, computer hardware, or industrial machinery, the ITT CANNON part 096264-0000 is a dependable choice that ensures a secure and efficient connection.
Search Keywords:
0962640000
IN STOCK:
21
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$324.76
$324.760
5
$286.43
$1,432.150
7
$277.02
$1,939.140
13
$267.62
$3,479.060
19
$263.61
$5,008.590
25
+
$229.78
$5,744.500
Product Guides