help desk software
DATA SHEET

096510-0440

ITT CANNON

Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS PIN Crimp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096510-0440
Alias/AKA:
MDM-9PH006B-A174
RoHS:
Yes
HTS:
8536694030
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords:
0965100440
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$147.12
$441.360
5
$132.41
$662.050
8
$115.85
$926.800
10 +
$113.54
$1,135.400
Tools/3D Models
Product Guides