help desk software
DATA SHEET

096511-0104

ITT CANNON

Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS SKT Crimp

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096511-0104
Alias/AKA:
MDM-9SH006L
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords:
0965110104
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$149.88
$149.880
3
$148.38
$445.140
5
$146.90
$734.500
8
$145.43
$1,163.440
10 +
$127.08
$1,270.800
Tools/3D Models
Product Guides