help desk software
DATA SHEET

096512-0024

ITT CANNON

Conn Micro-D Plug 15Pos Pnl Mnt .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096512-0024
Alias/AKA:
MDM-15PSL
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dielectric Withstanding Voltage:
600 VAC at sea level 150 VAC at 70,00' altitude
Contact Resistance:
8 milliohms max.
Termination Type:
Solder pot to accept #26AWG max. harness wire
Arrangement:
15 Contact
Insulator Resistance:
5000 megohms min.
Contact Material:
gold plated copper alloy
Hardware:
Jackscrew (low profile)
Shell Material:
Aluminum
Moisture Resistance:
Insulator resistance > 100 megohms
Insulator Material:
contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
Thermal Shock:
-55°/+125 °
Vibration:
20G's, 10-2000 Hz. 12 hours
Coupling:
Jackscrew Coupling
Contact Type:
Solder Pot
Current Rating:
3 A max.
Shell Finish:
Yellow Chromate/Cadmium over Nickel
Physical Shock:
50 G's, 3 axes, 6 milisecond duration sawtooth pulse
Saltspray:
48 hours
Disclaimer:
Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Gender:
Pin
Durability Rating:
500 cycles of mating and unmating, 500 CPH max.
Series:
Micro "D" Metal Shell
The ITT CANNON part 096512-0024 is a high-quality connector designed to provide reliable and secure connections in various industrial and military applications. With its advanced construction and materials, this connector offers superior performance and durability in demanding environments. Its compact size and versatile design make it ideal for use in tight spaces or applications where space is limited. Whether you need to connect cables, wires, or other components, the ITT CANNON part 096512-0024 ensures a secure and efficient connection every time. Trust this trusted and reliable connector solution for your industrial or military needs.
Search Keywords:
0965120024
IN STOCK: 48
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$166.96
$166.960
3
$164.50
$493.500
5
$162.85
$814.250
8
$161.23
$1,289.840
10 +
$144.76
$1,447.600
Tools/3D Models
Product Guides