help desk software
DATA SHEET

096521-0856

ITT CANNON

Cable Assembly Hook-up Wire 3.048m 26AWG Micro D-Sub 37 POS SKT Crimp

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096521-0856
Alias/AKA:
MDM-37SH041L
RoHS:
No
HTS:
8544429090
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly Hook-up Wire 3.048m 26AWG Micro D-Sub 37 POS SKT Crimp
Search Keywords:
0965210856
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$789.45
$2,368.350
5
$501.53
$2,507.650
8
$330.87
$2,646.960
10 +
$324.26
$3,242.600
Tools/3D Models
Product Guides