help desk software
DATA SHEET

097390-0423

ITT CANNON

Cable Assembly Hook-up Wire 3.048m 26AWG Micro D-Sub 100 POS PIN Crimp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
097390-0423
Alias/AKA:
MDM-100PH041B-A174
RoHS:
Yes
HTS:
8544429090
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly Hook-up Wire 3.048m 26AWG Micro D-Sub 100 POS PIN Crimp
Search Keywords:
0973900423
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$2,025.06
$6,075.180
5
$1,282.54
$6,412.700
8
$826.90
$6,615.200
10 +
$810.36
$8,103.600
Tools/3D Models
Product Guides