help desk software
DATA SHEET

107-8508-000

ITT CANNON

Standard Circular Connector

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
107-8508-000
RoHS:
Yes
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Standard Circular Connector
Search Keywords:
1078508000
IN STOCK: 96
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.06
$55.300
10
$10.89
$108.900
25
$10.73
$268.250
50
$8.05
$402.500
75
$7.51
$563.250
100 +
$7.36
$736.000
Tools/3D Models
Product Guides