110550-0000
ITT CANNONConnector Accessories D-Sub Jackscrew Stainless Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
110550-0000
Alias/AKA:
D110550
RoHS:
Yes
HTS:
7318156070
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jack Post
Dimension:
16.26 x 5.59 mm
Operating Temperature:
N/A
The ITT CANNON part 110550-0000 is a durable connector accessory designed for D-Sub connectors. This part is specifically a stainless steel jackscrew that ensures a secure connection between the cable and the connector, preventing any disconnections or loose connections. The stainless steel construction adds strength to the jackscrew, making it ideal for industrial and high-stress environments. This jackscrew is a reliable and essential accessory for any D-Sub connector setup, providing peace of mind and ensuring a stable connection for your critical applications.
Search Keywords:
1105500000
IN STOCK:
0
On Order:
624
can ship 12/9/24
2,500
can ship 2/10/25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$21.34
$21.340
10
$11.09
$110.900
25
$10.92
$273.000
50
$10.76
$538.000
100
$10.60
$1,060.000
250
$10.44
$2,610.000
500
+
$10.28
$5,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
096264-0000
Conn D-Subminiature SKT 79 POS Crimp ST Cable Mount 1 Port
1051110-1
2007 5054 02
732-0004
6 Digit Electromechanical Hour Meter - 10-80 VDC - 2-Hole Housing - 1/4" Spade Terminals -...
TC342A
Cable Accessories Mounting Base Nylon 6/6 Natural Bulk
M39029/22-192
Contact SKT ST