Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
110974-0033
Alias/AKA:
DAU-15P-K87-F0
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
210
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
Pin
Termination Method:
Crimp
Number of Contacts:
15
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
-55°/+125 °
The ITT CANNON part 110974-0033 is a reliable connector housing designed for use in electrical and electronic systems. This connector housing features a right angle receptacle design, making it suitable for compact and space-constrained applications. With 15 positions, it can accommodate a wide range of cables for versatile connectivity. The housing is designed to be crimped onto cables, ensuring secure and stable connections. Its cable mount design enables easy installation and maintenance. Trust in the quality and durability of this ITT CANNON connector housing for your electrical and electronic projects.
Search Keywords:
1109740033
IN STOCK:
1,474
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$3.36
$16.800
50
$2.63
$131.500
210
$2.52
$529.200
420
$2.48
$1,041.600
630
$2.44
$1,537.200
1,050
$2.41
$2,530.500
2,520
$2.37
$5,972.400
5,040
+
$2.34
$11,793.600
Product Guides
CUSTOMERS
ALSO BOUGHT
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
1757823-2
AMPLIMITE,ASY,PLUG,STD,90,ZN,2
640545-1
Contact - MR Series - Pin - Crimp - 18 AWG - Tin Plated Contacts - AMP MR Series Housing C...
030-1952-000
D Sub Contact - D Sub Connectors - Pin - Copper - Gold Plated Contacts - 20 AWG - 24 AWG.
554955-2
RCPT KIT, 50 POSN,SCR LK, SHLD