help desk software
DATA SHEET

112086-0001

ITT CANNON

Conn Rectangular PIN 260 POS Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
112086-0001
Alias/AKA:
DLM5-260PW6-(USA)
RoHS:
Yes
HTS:
8536694040
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Solder
Number of Contacts:
260
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Rectangular PIN 260 POS Solder ST Thru-Hole
Search Keywords:
1120860001
IN STOCK: 24
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,015.41
$1,015.410
5
$1,000.18
$5,000.900
12
$985.18
$11,822.160
23
$525.07
$12,076.610
34
$362.66
$12,330.440
45 +
$355.41
$15,993.450
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides