help desk software

119998-0350

Itt Cannon

Conn Housing PL 9 POS Crimp Cable Mount Reel .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Itt Cannon
Part No:
119998-0350
Alias/AKA:
DEA9PK87-F0
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
9
Maximum Current Rating:
5 A
Operating Temperature:
-55 to 105 °C
The ITT CANNON part 119998-0350 is a connector housing that is specifically designed for use in electronic applications. It features a 9-position configuration, allowing for the connection of multiple wires or cables. The housing is intended for crimp cable mounting, providing a secure and reliable connection. Additionally, this part is available in a convenient reel form, making it easy to manage and store. Overall, the ITT CANNON part 119998-0350 offers excellent performance and durability, making it the ideal choice for various electronic projects.
Search Keywords:
1199980350
IN STOCK: 1,256
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.333
$23.330
100
$1.761
$176.100
250
$1.744
$436.000
500
$1.735
$867.500
1,000
$1.463
$1,463.000
3,000
$1.456
$4,368.000
5,000
$1.449
$7,245.000
8,000 +
$1.442
$11,536.000
DOWNLOADS