help desk software
DATA SHEET

121004-0003

ITT CANNON

Connector Accessories Plug Protection Cap

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121004-0003
RoHS:
Yes
HTS:
7616995190
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Connector Accessories Plug Protection Cap
Search Keywords:
1210040003
IN STOCK: 543
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.68
$54.680
5
$38.60
$193.000
7
$37.44
$262.080
13
$33.52
$435.760
20
$32.49
$649.800
26 +
$30.92
$803.920
Tools/3D Models
Product Guides