Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121004-0011
RoHS:
Yes
HTS:
7616995190
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The ITT Cannon part 121004-0011 is a high-quality circular connector designed for reliable and secure connections in various electronic applications. This connector features a durable construction and is ideal for use in demanding environments where a strong and dependable connection is needed. Trust ITT Cannon for your circular connector needs.
Search Keywords:
1210040011
IN STOCK:
0
On Order:
48
can ship 1/13/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$106.73
$106.730
5
$105.13
$525.650
7
$93.52
$654.640
13
$81.48
$1,059.240
20
$77.81
$1,556.200
26
+
$69.37
$1,803.620
Product Guides