121583-0000
ITT CANNONCircular DIN Connector - 4 Contact - Female - Cable Mount - Crimp Terminal - Plug .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
ITT CANNON
Nº de pieza:
121583-0000
Alias/alias:
APD-1BS-K2
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Paquete estándar del proveedor:
100
Type:
Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
48 VDC
The ITT CANNON part 121583-0000 is a high-quality Circular DIN Connector that is specifically designed for efficient and reliable data transmission. This connector features 4 contacts and is female, making it suitable for various applications. It is a cable mount connector that can be easily attached to cables for seamless integration. The crimp terminal ensures a secure and durable connection, while the plug design enables quick and easy installation. The ITT CANNON part 121583-0000 is built to meet rigorous industry standards and offers exceptional performance and longevity.
Palabras clave de búsqueda:
1215830000
EN STOCK:
221
Puede enviar inmediatamente
A la orden:
1.000
puede enviar 11/25/24
Pedido Mínimo:
5
Plazo de entrega de fábrica
5 Semanas
Cantidad
Precio por unidad
Precio Ext.
5
$8.083
$40.415
25
$4.430
$110.750
50
$4.386
$219.300
100
$4.342
$434.200
300
$4.156
$1,246.800
500
$4.115
$2,057.500
1.000
$4.068
$4,068.000
2.500
+
$4.028
$10,070.000