Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121583-0009
Alias/AKA:
APD-2CP-K2
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
The ITT CANNON part 121583-0009 is a versatile and reliable 4-way APD Jam Nut Receptacle. Designed with a durable grey housing, this receptacle ensures excellent performance in various industrial and commercial applications. Its jam nut design provides secure and stable connections, making it suitable for demanding environments. Trust in the ITT CANNON 121583-0009 for exceptional connectivity and dependable results.
Search Keywords:
1215830009
IN STOCK:
885
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.03
$70.150
25
$9.09
$227.250
50
$8.07
$403.500
125
$7.37
$921.250
250
$6.80
$1,700.000
375
$6.73
$2,523.750
500
+
$6.02
$3,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967281-1
MICRO-T2/JPT GEH42P
19164-0039
Quick Disconnect Terminal 14-16AWG PL 37.59mm 3.95mm
19164-0055
Quick Disconnect Terminal 14AWG F 40.6mm 7.36mm Tin Perma-Seal™ Bag
G1092
RG 500-12-4
301-1C-C-D1-U05-12VDC
Automative Plug-in Relay - SPDT - 1 Form C - 35A - 12VDC Coil - Provided With Diode - Flux...