121583-0015
ITT CANNONCircular DIN Connector - 1 Contact - Male - Panel Mount - Crimp Terminal - Receptacle
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121583-0015
Alias/AKA:
APD-6AP-H
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
1
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
48 VDC
Circular DIN Connector - 1 Contact - Male - Panel Mount - Crimp Terminal - Receptacle
Search Keywords:
1215830015
IN STOCK:
780
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.45
$32.250
25
$6.05
$151.250
50
$5.81
$290.500
125
$5.73
$716.250
250
$4.87
$1,217.500
375
$4.80
$1,800.000
500
+
$4.72
$2,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY
3590S-2-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
284869-1
8POS MQS TAB
121583-0013
Circular DIN Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Plug