help desk software
DATA SHEET

121583-0085

ITT CANNON

grey (RAL 7036) High Power Jam Nut Receptacle, 2-way

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121583-0085
Alias/AKA:
APD-1CPH8-2-12
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Static Load:
350 N (ISO 15170-2, Sec. 4.6)
Connector Type:
Jam Nut Receptacle
Coupling Nut Material:
PA 66 GF
Humidity Range:
up to 95 %
Durability Rating:
50 Mating Cycles
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Series:
APD High Power 2-way
Industrial Climate:
SO2, 0,67 %
Sealing Material:
HNBR (alternative FKM)
Coding (Mechanical Keying And Visual Color Coding):
Code 1 - grey (RAL 7036)
Voltage Proof:
1000 VAC, 60 seconds
Coupling Torque:
2 Nm max
Operating Voltage:
48 VDC
Contact Resistance:
2 mΩ max
Insulator Resistance:
10 MΩ min.
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Housing Material:
PBT GF
Gender:
Pin
Sealing:
IP 67 (DIN EN 60529)
Operating Current:
see derating curve (catalog)
Vibration Resistance:
Sine, 100 m/s², 3 axis, 24h, RT (EN 60512)
grey (RAL 7036) High Power Jam Nut Receptacle, 2-way
Search Keywords:
1215830085
IN STOCK: 616
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.88
$69.400
25
$11.20
$280.000
50
$10.86
$543.000
125
$10.53
$1,316.250
250
$10.37
$2,592.500
375
$10.21
$3,828.750
500 +
$10.06
$5,030.000
Tools/3D Models