Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121586-5236
Alias/AKA:
1215865236
RoHS:
No
HTS:
8205595560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Type:
N/R
Body Material:
N/A
The ITT CANNON part 121586-5236 is a versatile hand crimper tool specifically designed for circular and rectangular contacts. This high-quality tool offers precise and reliable crimping for a wide range of applications in the field of electrical and electronic connectors. Its ergonomic design ensures comfortable and efficient operation, reducing the risk of hand strain during prolonged use. With its durable construction and easy-to-use features, this hand crimper tool is the perfect solution for professionals and enthusiasts alike.
Search Keywords:
1215865236
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$645.44
$645.440
3
$629.09
$1,887.270
5
$604.87
$3,024.350
10
+
$593.00
$5,930.000
CUSTOMERS
ALSO BOUGHT
192900-0496
Backshell Sealed Cable Clamps For Neptune Circular Connectors Shell Size 14 Individual
192991-0096
Contact PIN Crimp ST Cable Mount 22AWG Bag
192993-0003
Circular Connector Plug Housing - For Male Pins - 12 Position - Crimp and Solder Cup - Shi...
121586-5237
Hand Crimping Tool for Formed Contacts 16-18 AWG