Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121586-5237
Alias/AKA:
1215865237
RoHS:
No
HTS:
8203206060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Battery Type:
N/R
Category:
Connector
Body Material:
N/A
The ITT CANNON part 121586-5237 is a reliable and efficient Hand Crimping Tool specifically designed for forming contacts with 16-18 AWG wire sizes. This tool is essential for accurately crimping formed contacts to ensure secure and long-lasting connections in electronic applications. With its ergonomic design and durable construction, it offers a comfortable grip and excellent performance, making it an indispensable tool for professionals in the electrical and electronic industries.
Search Keywords:
1215865237
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$675.90
$675.900
3
$658.73
$1,976.190
5
$648.85
$3,244.250
10
+
$639.12
$6,391.200
CUSTOMERS
ALSO BOUGHT
192922-1450
Extraction Tools For Circular Connectors
192900-0450
Socket Contact, Gold Plating, wire range 0,75 - 1,50, wire size 18-16 AWG
192922-1190
Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
192922-1310
Backshell Clamp Screw Mount
121586-5236
Hand Crimper Tool Circular and Rectangular Contacts