Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121667-0025
Alias/AKA:
10WH3940
RoHS:
Yes
HTS:
3926904590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
5000
Type:
Wire Filler
Dimension:
7.8 x 3.9 mm
Operating Temperature:
-40 to 125 °C
6/7 way wire filler, white
Search Keywords:
1216670025
IN STOCK:
26,700
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$0.0453
$11.325
2,500
$0.0382
$95.500
5,000
$0.0377
$188.500
10,000
$0.0373
$373.000
25,000
$0.0369
$922.500
50,000
$0.0366
$1,830.000
100,000
$0.0362
$3,620.000
150,000
+
$0.0358
$5,370.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-962916-2
TAB 2.8x0.8 CONTACT CS SWS Ag
121667-0023
6/7 way, yellow, wire seals, Wire insulation ø 1.9 - 2.1 mm
1-1418480-1
7 POS MIXED REC HSG CODA
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
184008-1
2 POS. PLUG ASSY, KEY E, BLACK