help desk software
DATA SHEET

121668-0026

ITT CANNON

Pin Crimp Contact, Tin, 0.5 to 1 mm²

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121668-0026
Alias/AKA:
APK-PB25A10-002
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Temperature:
-40 to 125 °C
Pin Crimp Contact, Tin, 0.5 to 1 mm²
Search Keywords:
1216680026
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,321.91
$1,321.910
3
$1,302.08
$3,906.240
5
$1,282.55
$6,412.750
10 +
$1,263.31
$12,633.100
Tools/3D Models