Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121668-0027
Alias/AKA:
APK-PB25A25-002
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Operating Temperature:
-40 to 125 °C
Pin Crimp Contact, Tin, 1.5 to 2.5 mm²
Search Keywords:
1216680027
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,163.86
$1,163.860
3
$1,152.22
$3,456.660
5
$1,140.71
$5,703.550
10
+
$1,067.56
$10,675.600
CUSTOMERS
ALSO BOUGHT
322733
Ring Terminal Connector - 1/4 Stud Size - 0.031" (0.79mm) Thickness - 0.469" (11.91mm) Wid...
44472-0451
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® HCS Tray
1759237
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...