help desk software
DATA SHEET

121668-0033

ITT CANNON

Wire insulation ø 2.1 - 2.9mm/blue, 4-way APD Series

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121668-0033
Alias/AKA:
15BL5822
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Type:
Wire Seal
Dimension:
6.5 x 5.7 mm
Operating Temperature:
-40 to 125 °C
Wire insulation ø 2.1 - 2.9mm/blue, 4-way APD Series
Search Keywords:
1216680033
IN STOCK: 37,069
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1526
$38.150
2,500
$0.0934
$233.500
5,000
$0.0852
$426.000
10,000
$0.0760
$760.000
25,000
$0.0728
$1,820.000
50,000
$0.0721
$3,605.000
100,000
$0.0714
$7,140.000
150,000 +
$0.0706
$10,590.000
Tools/3D Models