help desk software
DATA SHEET

121668-0125

ITT CANNON

Socket Crimp Contact, Tin, 0.5 to 1 mm²

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
121668-0125
Alias/AKA:
APK-SB25A10-002
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Temperature:
-40 to 125 °C
Socket Crimp Contact, Tin, 0.5 to 1 mm²
Search Keywords:
1216680125
IN STOCK: 6
Can Ship immediately
Price Per:
Reel
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,029.15
$1,029.150
3
$1,013.72
$3,041.160
5
$991.04
$4,955.200
10 +
$976.17
$9,761.700
Tools/3D Models