127050-0212
ITT CANNONConn Rectangular PIN 96 POS 2.54mm Crimp ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
127050-0212
Alias/AKA:
DLM2-96P
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
2.54 mm
Termination Method:
Crimp
Number of Contacts:
96
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
-55 to 105 °C
The ITT CANNON part 127050-0212 is a high-quality rectangular connector designed for reliable and secure connections in various electronic applications. With 96 precision-machined pins, this connector provides excellent electrical conductivity and signal transmission. Featuring a 2.54mm pitch, this connector is compatible with standard crimp contacts, making it easy to assemble and maintain. Its cable mount design ensures a secure and reliable connection to the cables, providing long-lasting performance even in demanding environments.Whether used in industrial equipment, automotive applications, or consumer electronics, the ITT CANNON 127050-0212 connector promises exceptional performance and durability. Trust in this connector to deliver a reliable electrical connection that meets your project's needs.
Search Keywords:
1270500212
IN STOCK:
160
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$103.11
$103.110
3
$102.00
$306.000
5
$100.98
$504.900
10
$99.97
$999.700
25
+
$98.97
$2,474.250
Product Guides
CUSTOMERS
ALSO BOUGHT
DT-2RV22-A7
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), ...
T83S11D112-12
Electromechanical Relay 12VDC 960Ohm 2A DPDT (20.2x10x10.65)mm THT Polarized DIP Relay
A1614SC
Screw Cover Enclosure Type 12, 16.00x14.00x6.00, Gray, Steel
1412701
Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water r...
P2RFZ08E
Relay Socket For G2R-2(S) - 2 Poles - 5A - 8 Pins - Screw Terminal - DIN Rail.