help desk software
DATA SHEET

130342-0000

ITT CANNON

Contact SKT Crimp ST Cable Mount Loose .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130342-0000
Alias/AKA:
DM130342
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
Power
Gender:
SKT
Contact Size:
8
Wire Size:
12 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
20 A
Termination Method:
Crimp
The ITT CANNON part 130342-0000 is a high-quality Contact SKT Crimp ST Cable Mount Loose. This electrical component is designed for easy and secure crimping onto cables, ensuring a reliable connection. The ST cable mount feature allows for convenient installation on various cables, maximizing flexibility for different applications. With its loose configuration, it offers versatility and adaptability in any electrical system. Choose the ITT CANNON part 130342-0000 for efficient and dependable connectivity solutions in your projects.
Search Keywords:
1303420000
IN STOCK: 610
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.886
$34.430
25
$5.639
$140.975
100
$4.892
$489.200
250
$4.771
$1,192.750
500
$4.723
$2,361.500
1,000
$4.585
$4,585.000
2,500
$4.488
$11,220.000
5,000 +
$4.443
$22,215.000
Tools/3D Models
Product Guides