help desk software
DATA SHEET

130779-0015

ITT CANNON

Conn High Density D-Sub SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130779-0015
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Socket
Termination Method:
Crimp
Shell Size:
C
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °
Conn High Density D-Sub SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Search Keywords:
1307790015
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.36
$93.360
25
$32.09
$802.250
100
$30.50
$3,050.000
250
$25.42
$6,355.000
500 +
$22.86
$11,430.000
Tools/3D Models
Product Guides