help desk software
DATA SHEET

132015-0075

ITT CANNON

CTC 24 WAY PLUG BLACK

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132015-0075
Alias/AKA:
CTC-24-WAY-PLUG-BLACK
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Housing
Body Orientation:
N/A
Gender:
PL
Mounting:
N/A
Pitch:
N/A
Number of Contacts:
48
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
CTC 24 WAY PLUG BLACK
Search Keywords:
1320150075
IN STOCK: 501
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.89
$194.500
100
$3.72
$372.000
250
$3.62
$905.000
500
$3.44
$1,720.000
1,000
$3.07
$3,070.000
2,500
$2.66
$6,650.000
5,000
$2.55
$12,750.000
7,500 +
$2.51
$18,825.000
Tools/3D Models