help desk software
DATA SHEET

132015-0076

ITT CANNON

CTC 24 WAY RECEPT BLACK

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132015-0076
Alias/AKA:
CTC-24-WAY-RECEPT-BLACK
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Housing
Body Orientation:
N/A
Gender:
RCP
Mounting:
N/A
Pitch:
N/A
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
CTC 24 WAY RECEPT BLACK
Search Keywords:
1320150076
IN STOCK: 4,017
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.44
$22.200
25
$3.94
$98.500
50
$3.88
$194.000
125
$3.76
$470.000
250
$3.59
$897.500
375
$3.53
$1,323.750
500 +
$3.04
$1,520.000
Tools/3D Models