Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132015-0131
Alias/AKA:
CTC-12-WAY-RECEPT-BLACK
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Rectangular
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
N/A
Number of Contacts:
12
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Termination Method:
Crimp
Operating Temperature:
-55 to 105 °C
CTC 12 WAY RECEPT BLACK
Search Keywords:
1320150131
IN STOCK:
214
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.76
$37.600
25
$2.98
$74.500
50
$2.60
$130.000
125
$2.38
$297.500
250
$2.31
$577.500
375
$2.28
$855.000
500
+
$2.21
$1,105.000