Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132015-0134
Alias/AKA:
CTC-8-WAY-PLUG-BLACK
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Temperature:
-55 to 105 °C
CTC 8 WAY PLUG BLACK
Search Keywords:
1320150134
IN STOCK:
1,211
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$2.40
$120.000
100
$2.33
$233.000
250
$2.22
$555.000
500
$2.16
$1,080.000
1,000
$1.95
$1,950.000
2,500
$1.81
$4,525.000
5,000
$1.69
$8,450.000
7,500
+
$1.66
$12,450.000