Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0007
Alias/AKA:
T2P14FC4LT
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Operating Temperature:
-55 to 125 °C
The ITT CANNON part 192900-0007 is a Contact SKT Crimp ST Cable Mount designed for easy and secure connections of 14-16AWG wires. This contact provides a reliable and durable solution for various applications such as automotive, aerospace, and industrial equipment. It features a crimp termination for quick and efficient assembly, ensuring a secure and stable connection. With its cable mount design, it can easily be integrated into existing systems. This part comes in a convenient bag packaging, making it ideal for both small-scale and large-scale projects.
Search Keywords:
1929000007
IN STOCK:
1,206
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7778
$77.780
500
$0.5436
$271.800
1,000
$0.4973
$497.300
2,500
$0.4719
$1,179.750
5,000
$0.4563
$2,281.500
7,500
$0.4517
$3,387.750
10,000
$0.4333
$4,333.000
15,000
+
$0.4281
$6,421.500
CUSTOMERS
ALSO BOUGHT
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
30-9506-29
MODEM CABLE, DB9F TO DB25M,6FT
206552-1
Circular Connector - CPC Series 1 - Receptacle - 16 Contacts - Shell Size 17 - Threaded - ...
66360-4
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold...
205206-3
Plug for Male Contacts Housing D-Sub Connector 15 Position