help desk software
DATA SHEET

192900-0016

ITT CANNON

Circular Connector - 31 Contact - Polyamide - Male - Plug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0016
Alias/AKA:
TN6S24-1219P1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Nickel
Termination Method:
N/A
Maximum Current Rating:
16/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192900-0016 is a high-quality circular connector designed for versatile connectivity needs. This connector features 31 contacts, ensuring reliable and secure communication between devices. The body of the connector is made of durable polyamide material, offering excellent resistance to various environmental conditions. The male plug configuration makes it suitable for various applications. With its well-engineered design, the ITT CANNON part 192900-0016 provides reliable performance, ensuring seamless data transfer and electrical connections.
Search Keywords:
1929000016
IN STOCK: 584
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.54
$51.540
5
$36.02
$180.100
10
$32.95
$329.500
25
$31.93
$798.250
50
$30.95
$1,547.500
75
$30.64
$2,298.000
100 +
$30.34
$3,034.000
Tools/3D Models