192900-0017
ITT CANNONCircular Connector - 19 Contact - Polyamide - Male - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0017
Alias/AKA:
TN6S16-0019P1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-0019
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
16 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192900-0017 is a high-quality circular connector designed for various industrial applications. This connector features 19 contacts and is made from a durable polyamide material. It is a male plug that ensures a secure and reliable connection. With its compact design and superior build quality, this connector is ideal for use in environments that require high performance and reliability.
Search Keywords:
1929000017
IN STOCK:
252
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$45.82
$45.820
5
$30.85
$154.250
10
$30.25
$302.500
25
$27.35
$683.750
50
$26.78
$1,339.000
75
$26.51
$1,988.250
100
+
$25.50
$2,550.000
CUSTOMERS
ALSO BOUGHT
5745173-3
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
163086-1
Pin Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 78.7µin (2.00µm) T...
192990-1340
Circular Connector - 48 Contact - Polyamide - Male - Plug
DV0P2990
Lithium Battery - Absolute Encoder - ER6V -3.6V - 2000mAh
192900-0039
Circular Connector - 19 Contact - Polyamide - Female - Receptacle