192900-0039
ITT CANNONCircular Connector - 19 Contact - Polyamide - Female - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0039
Alias/AKA:
TN0S16-0019S1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
16-0019
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
16 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192900-0039 is a high-quality circular connector designed for a wide range of applications. This connector features 19 contacts, providing reliable and efficient connectivity. The body is made from durable polyamide material, ensuring long-lasting performance in rugged environments. The connector is specifically designed for female receptacle application, offering easy and secure connection. With its excellent quality and versatility, this ITT CANNON circular connector is a reliable choice for any project requiring dependable connectivity.
Search Keywords:
1929000039
IN STOCK:
196
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$44.44
$44.440
5
$23.60
$118.000
25
$22.42
$560.500
50
$21.70
$1,085.000
100
$21.48
$2,148.000
250
$21.27
$5,317.500
500
+
$21.06
$10,530.000
CUSTOMERS
ALSO BOUGHT
DV0P2990
Lithium Battery - Absolute Encoder - ER6V -3.6V - 2000mAh
192900-0017
Circular Connector - 19 Contact - Polyamide - Male - Plug
PC792A-1C-C1-12S-RN-X
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Resistor - Sealed - P...
192900-0057
TN6S16-0019S1L - TRIDENT Series
2643002402
EMI Suppression Bead - 43 Material (25-300 MHz) - 43 ohms@100MHz - OD 0.380" - ID 0.197" -...