help desk software
DATA SHEET

192900-0055

ITT CANNON

Circular Connector - 32 Contact - Polyamide - Female - Plug

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0055
Alias/AKA:
TN6S24-0428S1L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
24-0428
Number of Contacts:
28
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
30/16 A
Maximum Voltage Rating:
250 VAC
Circular Connector - 32 Contact - Polyamide - Female - Plug
Search Keywords:
1929000055
IN STOCK: 162
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.40
$39.400
5
$35.15
$175.750
10
$34.63
$346.300
25
$33.12
$828.000
50
$31.30
$1,565.000
100
$30.83
$3,083.000
250 +
$23.69
$5,922.500
Tools/3D Models