help desk software
DATA SHEET

192900-0057

ITT CANNON

TN6S16-0019S1L - TRIDENT Series .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0057
Alias/AKA:
TN6S16-0019S1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-0019
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
16 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192900-0057, also known as the TN6S16-0019S1L, is part of the TRIDENT Series. This versatile connector offers a reliable and efficient solution for a wide range of applications.The TN6S16-0019S1L connector is designed with precision and features a compact yet robust design. It is manufactured using high-quality materials, ensuring durability and long-lasting performance. With its superior electrical and mechanical properties, this connector provides excellent signal integrity and optimal performance. It is compatible with various protocols and offers superior EMI/RFI protection, making it suitable for demanding industrial and commercial environments.The TRIDENT Series connector is easy to install and provides a secure and reliable connection. Its unique design features offer enhanced durability and resistance to harsh environmental conditions, including temperature, moisture, and vibrations.Whether you need a connector for data communication, audio/video transmission, or power distribution, the TN6S16-0019S1L connector from ITT CANNON is the ideal choice. Its versatility, performance, and reliability make it a preferred solution for engineers and manufacturers worldwide.
Search Keywords:
1929000057
IN STOCK: 271
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.61
$24.610
5
$18.66
$93.300
25
$16.55
$413.750
50
$15.96
$798.000
100
$15.72
$1,572.000
250
$15.49
$3,872.500
500 +
$15.25
$7,625.000
Tools/3D Models