help desk software
DATA SHEET

192900-0074

ITT CANNON

Circular Connector - 32 Contact - Polyamide - Male - Receptacle .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192900-0074
Alias/AKA:
TN7S24-0428P1L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
24-0428
Number of Contacts:
28
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
30/16 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192900-0074 is a high-quality circular connector featuring 32 contacts, made from durable polyamide material. This connector is designed as a male receptacle and is perfect for various industrial and military applications where reliable connectivity is essential. With its robust construction and reliable performance, this ITT CANNON connector is an ideal choice for your electronic needs.
Search Keywords:
1929000074
IN STOCK: 365
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.13
$61.130
5
$42.73
$213.650
10
$39.08
$390.800
25
$30.24
$756.000
50
$29.61
$1,480.500
100
$29.32
$2,932.000
250 +
$29.03
$7,257.500
Tools/3D Models